
V7N3M103-M3/I | |
|---|---|
DigiKey Part Number | 112-V7N3M103-M3/ITR-ND - Tape & Reel (TR) 112-V7N3M103-M3/ICT-ND - Cut Tape (CT) 112-V7N3M103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7N3M103-M3/I |
Description | DIODE SCHOTTKY 100V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 770pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.32830 | £32.83 |
| 500 | £0.25308 | £126.54 |
| 1,000 | £0.22884 | £228.84 |
| 2,000 | £0.20845 | £416.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.18254 | £1,095.24 |
| 12,000 | £0.16951 | £2,034.12 |
| 18,000 | £0.16287 | £2,931.66 |
| 30,000 | £0.15541 | £4,662.30 |
| 42,000 | £0.15099 | £6,341.58 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

