


V6PWL45-M3/I | |
|---|---|
DigiKey Part Number | 112-V6PWL45-M3/ITR-ND - Tape & Reel (TR) 112-V6PWL45-M3/ICT-ND - Cut Tape (CT) 112-V6PWL45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PWL45-M3/I |
Description | DIODE SCHOTTKY 45V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 45 V | |
Capacitance @ Vr, F | 1100pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52700 | £5.27 |
| 100 | £0.34550 | £34.55 |
| 500 | £0.26754 | £133.77 |
| 1,000 | £0.24245 | £242.45 |
| 2,000 | £0.22133 | £442.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.17827 | £802.22 |
| 22,500 | £0.17669 | £3,975.53 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

