
V5N3202-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3202-M3/ITR-ND - Tape & Reel (TR) 112-V5N3202-M3/ICT-ND - Cut Tape (CT) 112-V5N3202-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3202-M3/I |
Description | DIODE SCHOTTKY 200V 2A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 200 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51300 | £5.13 |
| 100 | £0.33510 | £33.51 |
| 500 | £0.25854 | £129.27 |
| 1,000 | £0.23388 | £233.88 |
| 2,000 | £0.21312 | £426.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.18675 | £1,120.50 |
| 12,000 | £0.17347 | £2,081.64 |
| 18,000 | £0.16672 | £3,000.96 |
| 30,000 | £0.15912 | £4,773.60 |
| 42,000 | £0.15463 | £6,494.46 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

