


V40D45C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40D45C-M3/ITR-ND - Tape & Reel (TR) 112-V40D45C-M3/ICT-ND - Cut Tape (CT) 112-V40D45C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40D45C-M3/I |
Description | DIODE ARR SCHOTT 45V 20A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £1.93400 | £19.34 |
| 100 | £1.35310 | £135.31 |
| 500 | £1.10490 | £552.45 |
| 1,000 | £1.10255 | £1,102.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.95819 | £1,916.38 |
| 4,000 | £0.90188 | £3,607.52 |
| 6,000 | £0.90078 | £5,404.68 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

