Diode 150 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 35A Surface Mount SlimDPAK
SLIM DPAK

V35PWM153HM3/I

DigiKey Part Number
112-V35PWM153HM3/ITR-ND - Tape & Reel (TR)
112-V35PWM153HM3/ICT-ND - Cut Tape (CT)
112-V35PWM153HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PWM153HM3/I
Description
DIODE SCHOTTKY 150V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
1420pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,907
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.87000£1.87
10£1.20000£12.00
100£0.81720£81.72
500£0.65360£326.80
1,000£0.60098£600.98
2,000£0.58954£1,179.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.51384£2,312.28
9,000£0.48350£4,351.50
13,500£0.48165£6,502.28
Manufacturers Standard Package
Unit Price without VAT:£1.87000
Unit Price with VAT:£2.24400