


V30D60CHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V30D60CHM3_A/ITR-ND - Tape & Reel (TR) 112-V30D60CHM3_A/ICT-ND - Cut Tape (CT) 112-V30D60CHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D60CHM3_A/I |
Description | DIODE ARR SCHOTT 60V 15A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.56100 | £15.61 |
| 100 | £1.07900 | £107.90 |
| 500 | £0.87298 | £436.49 |
| 1,000 | £0.83386 | £833.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.75106 | £1,502.12 |
| 4,000 | £0.70426 | £2,817.04 |
| 6,000 | £0.68126 | £4,087.56 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

