
V30100C-E3/4W | |
|---|---|
DigiKey Part Number | V30100C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V30100C-E3/4W |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30100C-E3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 50 | £0.95880 | £47.94 |
| 100 | £0.86130 | £86.13 |
| 500 | £0.69026 | £345.13 |
| 1,000 | £0.63529 | £635.29 |
| 2,000 | £0.58908 | £1,178.16 |
| 5,000 | £0.53909 | £2,695.45 |
| 10,000 | £0.51435 | £5,143.50 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

