


V20PW22CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW22CHM3/ITR-ND - Tape & Reel (TR) 112-V20PW22CHM3/ICT-ND - Cut Tape (CT) 112-V20PW22CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW22CHM3/I |
Description | DIODE ARR SCHOTTKY 200V SLIMDPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.63911 | £2,875.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.48700 | £14.87 |
| 100 | £1.02500 | £102.50 |
| 500 | £0.82744 | £413.72 |
| 1,000 | £0.76396 | £763.96 |
| 2,000 | £0.71059 | £1,421.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.37700 | £13.77 |
| 100 | £0.94910 | £94.91 |
| 500 | £0.76614 | £383.07 |
| 1,000 | £0.70737 | £707.37 |
| 2,000 | £0.65795 | £1,315.90 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

