
V20K60-M3/H | |
|---|---|
DigiKey Part Number | 112-V20K60-M3/HTR-ND - Tape & Reel (TR) 112-V20K60-M3/HCT-ND - Cut Tape (CT) 112-V20K60-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20K60-M3/H |
Description | DIODE SCHOTTKY 60V 5A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 2910pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.87400 | £8.74 |
| 100 | £0.58550 | £58.55 |
| 500 | £0.46190 | £230.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.40186 | £602.79 |
| 3,000 | £0.37163 | £1,114.89 |
| 4,500 | £0.35623 | £1,603.03 |
| 7,500 | £0.33893 | £2,541.97 |
| 10,500 | £0.32869 | £3,451.24 |
| 15,000 | £0.31874 | £4,781.10 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

