



V20DM150CHM3/I | |
|---|---|
DigiKey Part Number | V20DM150CHM3/IGITR-ND - Tape & Reel (TR) V20DM150CHM3/IGICT-ND - Cut Tape (CT) V20DM150CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20DM150CHM3/I |
Description | DIODE ARR SCHOT 150V 10A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V20DM150CHM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.33200 | £13.32 |
| 100 | £0.91190 | £91.19 |
| 500 | £0.73232 | £366.16 |
| 1,000 | £0.67467 | £674.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62606 | £1,252.12 |
| 4,000 | £0.58526 | £2,341.04 |
| 6,000 | £0.56449 | £3,386.94 |
| 10,000 | £0.55120 | £5,512.00 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

