


V10PWM63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM63C-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM63C-M3/ICT-ND - Cut Tape (CT) 112-V10PWM63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM63C-M3/I |
Description | DIODE ARR SCHOTT 60V 5A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.68200 | £6.82 |
| 100 | £0.45180 | £45.18 |
| 500 | £0.35270 | £176.35 |
| 1,000 | £0.32079 | £320.79 |
| 2,000 | £0.29395 | £587.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.26791 | £1,205.60 |
| 9,000 | £0.24949 | £2,245.41 |
| 13,500 | £0.24010 | £3,241.35 |
| 22,500 | £0.22956 | £5,165.10 |
| 31,500 | £0.22684 | £7,145.46 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

