


V10PWM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM153HM3/ITR-ND - Tape & Reel (TR) 112-V10PWM153HM3/ICT-ND - Cut Tape (CT) 112-V10PWM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM153HM3/I |
Description | DIODE SCHOTTKY 150V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 650pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.83800 | £8.38 |
| 100 | £0.55990 | £55.99 |
| 500 | £0.44070 | £220.35 |
| 1,000 | £0.40236 | £402.36 |
| 2,000 | £0.37010 | £740.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.33881 | £1,524.64 |
| 9,000 | £0.31668 | £2,850.12 |
| 13,500 | £0.30540 | £4,122.90 |
| 22,500 | £0.29776 | £6,699.60 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

