
V10K150C-M3/H | |
|---|---|
DigiKey Part Number | 112-V10K150C-M3/HTR-ND - Tape & Reel (TR) 112-V10K150C-M3/HCT-ND - Cut Tape (CT) 112-V10K150C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10K150C-M3/H |
Description | DIODE ARR SCHOTT 150V 3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.72000 | £7.20 |
| 100 | £0.47770 | £47.77 |
| 500 | £0.37378 | £186.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.32327 | £484.91 |
| 3,000 | £0.29782 | £893.46 |
| 4,500 | £0.28486 | £1,281.87 |
| 7,500 | £0.27030 | £2,027.25 |
| 10,500 | £0.26168 | £2,747.64 |
| 15,000 | £0.25330 | £3,799.50 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

