



V10DM60C-M3/I | |
|---|---|
DigiKey Part Number | V10DM60C-M3/IGITR-ND - Tape & Reel (TR) V10DM60C-M3/IGICT-ND - Cut Tape (CT) V10DM60C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10DM60C-M3/I |
Description | DIODE ARRAY SCHOT 60V 5A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V10DM60C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.91800 | £9.18 |
| 100 | £0.61670 | £61.67 |
| 500 | £0.48758 | £243.79 |
| 1,000 | £0.44602 | £446.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41106 | £822.12 |
| 4,000 | £0.38167 | £1,526.68 |
| 6,000 | £0.36671 | £2,200.26 |
| 10,000 | £0.34989 | £3,498.90 |
| 14,000 | £0.33994 | £4,759.16 |
| 20,000 | £0.33762 | £6,752.40 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

