UGB12HT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,794
Unit Price: £2.26000
Datasheet

Direct


STMicroelectronics
In Stock: 1,397
Unit Price: £1.53000
Datasheet
Diode 500 V 12A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGB12HT-E3/81

DigiKey Part Number
UGB12HT-E3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UGB12HT-E3/81
Description
DIODE STANDARD 500V 12A TO263AB
Customer Reference
Detailed Description
Diode 500 V 12A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types