TZQ5264B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £2.75015

Upgrade


Microchip Technology
In Stock: 0
Unit Price: £2.75015
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,613
Unit Price: £0.56000
Datasheet
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5264B-GS08

DigiKey Part Number
TZQ5264B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5264B-GS08
Description
DIODE ZENER 60V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500£0.05384£673.00
25,000£0.04948£1,237.00
37,500£0.04726£1,772.25
62,500£0.04477£2,798.12
87,500£0.04329£3,787.88
125,000£0.04261£5,326.25
Manufacturers Standard Package
Unit Price without VAT:£0.05384
Unit Price with VAT:£0.06461