TZQ5251B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05423
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19520
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5251B-GS18

DigiKey Part Number
TZQ5251B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5251B-GS18
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05581£558.10
20,000£0.05117£1,023.40
30,000£0.04881£1,464.30
50,000£0.04616£2,308.00
70,000£0.04459£3,121.30
100,000£0.04306£4,306.00
Manufacturers Standard Package
Unit Price without VAT:£0.05581
Unit Price with VAT:£0.06697