
TZQ5222B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZQ5222B-GS18TR-ND - Tape & Reel (TR) 112-TZQ5222B-GS18CT-ND - Cut Tape (CT) 112-TZQ5222B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5222B-GS18 |
Description | DIODE ZENER 2.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17300 | £1.73 |
| 100 | £0.10870 | £10.87 |
| 500 | £0.08060 | £40.30 |
| 1,000 | £0.07150 | £71.50 |
| 2,000 | £0.06384 | £127.68 |
| 5,000 | £0.05552 | £277.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05038 | £503.80 |
| 20,000 | £0.04605 | £921.00 |
| 30,000 | £0.04384 | £1,315.20 |
| 50,000 | £0.04136 | £2,068.00 |
| 70,000 | £0.03989 | £2,792.30 |
| 100,000 | £0.03847 | £3,847.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

