27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC20AHM3_A/I

DigiKey Part Number
TPC20AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC20AHM3_A/I
Description
TVS DIODE 17.1VWM 27.7V TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500£0.24206£1,573.39
13,000£0.23026£2,993.38
Manufacturers Standard Package
Unit Price without VAT:£0.24206
Unit Price with VAT:£0.29047