
TLZ7V5C-GS08 | |
|---|---|
DigiKey Part Number | TLZ7V5C-GS08GITR-ND - Tape & Reel (TR) TLZ7V5C-GS08GICT-ND - Cut Tape (CT) TLZ7V5C-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ7V5C-GS08 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.93 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20500 | £2.05 |
| 100 | £0.12940 | £12.94 |
| 500 | £0.09648 | £48.24 |
| 1,000 | £0.08584 | £85.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07430 | £185.75 |
| 5,000 | £0.06715 | £335.75 |
| 7,500 | £0.06350 | £476.25 |
| 12,500 | £0.05940 | £742.50 |
| 17,500 | £0.05697 | £996.98 |
| 25,000 | £0.05461 | £1,365.25 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

