Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ3V0B-GS08

DigiKey Part Number
TLZ3V0B-GS08GITR-ND - Tape & Reel (TR)
TLZ3V0B-GS08GICT-ND - Cut Tape (CT)
TLZ3V0B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ3V0B-GS08
Description
DIODE ZENER 3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20900£2.09
100£0.13140£13.14
500£0.09800£49.00
1,000£0.08721£87.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07549£188.72
5,000£0.06824£341.20
7,500£0.06454£484.05
12,500£0.06038£754.75
17,500£0.05791£1,013.43
25,000£0.05552£1,388.00
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800