Similar
Similar

TLZ3V0-GS18 | |
|---|---|
DigiKey Part Number | TLZ3V0-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ3V0-GS18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05872 | £587.20 |
| 20,000 | £0.05388 | £1,077.60 |
| 30,000 | £0.05142 | £1,542.60 |
| 50,000 | £0.04865 | £2,432.50 |
| 70,000 | £0.04701 | £3,290.70 |
| 100,000 | £0.04562 | £4,562.00 |
| Unit Price without VAT: | £0.05872 |
|---|---|
| Unit Price with VAT: | £0.07046 |



