TLZ39B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: £0.13000
Datasheet
Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ39B-GS18

DigiKey Part Number
TLZ39B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ39B-GS18
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 33.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03889£388.90
20,000£0.03543£708.60
30,000£0.03366£1,009.80
50,000£0.03168£1,584.00
70,000£0.03050£2,135.00
100,000£0.02936£2,936.00
250,000£0.02758£6,895.00
Manufacturers Standard Package
Unit Price without VAT:£0.03889
Unit Price with VAT:£0.04667