Similar

TLZ30D-GS18 | |
|---|---|
DigiKey Part Number | TLZ30D-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ30D-GS18 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 27.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5545BUR-1 | Microchip Technology | 0 | 1N5545BUR-1-ND | £3.19520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03853 | £385.30 |
| 20,000 | £0.03510 | £702.00 |
| 30,000 | £0.03335 | £1,000.50 |
| 50,000 | £0.03138 | £1,569.00 |
| 70,000 | £0.03022 | £2,115.40 |
| 100,000 | £0.02909 | £2,909.00 |
| 250,000 | £0.02732 | £6,830.00 |
| Unit Price without VAT: | £0.03853 |
|---|---|
| Unit Price with VAT: | £0.04624 |


