
TLZ24-GS18 | |
|---|---|
DigiKey Part Number | TLZ24-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ24-GS18 |
Description | DIODE ZENER 24V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03885 | £388.50 |
| 20,000 | £0.03539 | £707.80 |
| 30,000 | £0.03401 | £1,020.30 |
| Unit Price without VAT: | £0.03885 |
|---|---|
| Unit Price with VAT: | £0.04662 |

