
TLZ13A-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ13A-GS08TR-ND - Tape & Reel (TR) 112-TLZ13A-GS08CT-ND - Cut Tape (CT) 112-TLZ13A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ13A-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 11.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14800 | £1.48 |
| 100 | £0.09230 | £9.23 |
| 500 | £0.06806 | £34.03 |
| 1,000 | £0.06023 | £60.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04788 | £119.70 |
| 5,000 | £0.04300 | £215.00 |
| 7,500 | £0.04051 | £303.82 |
| 12,500 | £0.02767 | £345.88 |
| 250,000 | £0.02758 | £6,895.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

