
TLZ12-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ12-GS18TR-ND - Tape & Reel (TR) 112-TLZ12-GS18CT-ND - Cut Tape (CT) 112-TLZ12-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ12-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.05086 | £25.43 |
| 1,000 | £0.03740 | £37.40 |
| 2,000 | £0.03590 | £71.80 |
| 5,000 | £0.03440 | £172.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02786 | £278.60 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

