


TA6L82AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L82AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L82AHM3/HCT-ND - Cut Tape (CT) 112-TA6L82AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L82AHM3/H |
Description | TVS DIODE, 600W, 82V, 5%, SLIMSM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30200 | £3.02 |
| 100 | £0.19300 | £19.30 |
| 500 | £0.14588 | £72.94 |
| 1,000 | £0.13064 | £130.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10895 | £381.33 |
| 7,000 | £0.09955 | £696.85 |
| 10,500 | £0.09477 | £995.08 |
| 17,500 | £0.08939 | £1,564.33 |
| 24,500 | £0.08620 | £2,111.90 |
| 35,000 | £0.08310 | £2,908.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

