


TA6L6.8AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L6.8AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L6.8AHM3/HCT-ND - Cut Tape (CT) 112-TA6L6.8AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L6.8AHM3/H |
Description | TVS DIODE 5.8VWM 10.5V SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37900 | £3.79 |
| 100 | £0.24450 | £24.45 |
| 500 | £0.18634 | £93.17 |
| 1,000 | £0.16761 | £167.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.14094 | £493.29 |
| 7,000 | £0.12939 | £905.73 |
| 10,500 | £0.12351 | £1,296.86 |
| 17,500 | £0.11690 | £2,045.75 |
| 24,500 | £0.11298 | £2,768.01 |
| 35,000 | £0.10918 | £3,821.30 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

