


TA6F91AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-TA6F91AHM3_A/HTR-ND - Tape & Reel (TR) 112-TA6F91AHM3_A/HCT-ND - Cut Tape (CT) 112-TA6F91AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F91AHM3_A/H |
Description | TVS DIODE, 600W, 91V, 5%, SLIMSM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount SlimSMA (DO-221AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31800 | £3.18 |
| 100 | £0.20350 | £20.35 |
| 500 | £0.15406 | £77.03 |
| 1,000 | £0.13814 | £138.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.11544 | £404.04 |
| 7,000 | £0.10561 | £739.27 |
| 10,500 | £0.10060 | £1,056.30 |
| 17,500 | £0.09497 | £1,661.97 |
| 24,500 | £0.09164 | £2,245.18 |
| 35,000 | £0.08840 | £3,094.00 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

