


T4F47AHM3/H | |
|---|---|
DigiKey Part Number | 112-T4F47AHM3/HTR-ND - Tape & Reel (TR) 112-T4F47AHM3/HCT-ND - Cut Tape (CT) 112-T4F47AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F47AHM3/H |
Description | TVS DIODE 40.2VWM 64.8V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14030 | £14.03 |
| 500 | £0.10486 | £52.43 |
| 1,000 | £0.09341 | £93.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07885 | £236.55 |
| 6,000 | £0.07151 | £429.06 |
| 9,000 | £0.06777 | £609.93 |
| 15,000 | £0.06356 | £953.40 |
| 21,000 | £0.06106 | £1,282.26 |
| 30,000 | £0.05864 | £1,759.20 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

