
T15B91CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B91CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B91CAHM3/ICT-ND - Cut Tape (CT) 112-T15B91CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B91CAHM3/I |
Description | DIODE, TVS, 1.5KW, 91V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.63200 | £6.32 |
| 100 | £0.41660 | £41.66 |
| 500 | £0.32416 | £162.08 |
| 1,000 | £0.29441 | £294.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.25468 | £814.98 |
| 6,400 | £0.23595 | £1,510.08 |
| 9,600 | £0.22642 | £2,173.63 |
| 16,000 | £0.21570 | £3,451.20 |
| 22,400 | £0.20936 | £4,689.66 |
| 32,000 | £0.20433 | £6,538.56 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

