


SS3H9-E3/9AT | |
|---|---|
DigiKey Part Number | SS3H9-E3/9ATGITR-ND - Tape & Reel (TR) SS3H9-E3/9ATGICT-ND - Cut Tape (CT) SS3H9-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H9-E3/9AT |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.48000 | £4.80 |
| 100 | £0.31390 | £31.39 |
| 500 | £0.24220 | £121.10 |
| 1,000 | £0.21910 | £219.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.15676 | £548.66 |
| 7,000 | £0.14436 | £1,010.52 |
| 10,500 | £0.13804 | £1,449.42 |
| 17,500 | £0.13094 | £2,291.45 |
| 24,500 | £0.12696 | £3,110.52 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

