SS2H10HE3/5BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 28,100
Unit Price: £0.51000
Datasheet

Similar


Comchip Technology
In Stock: 17,960
Unit Price: £0.34000
Datasheet

Similar


onsemi
In Stock: 54,672
Unit Price: £0.49000
Datasheet

Similar


onsemi
In Stock: 20,669
Unit Price: £0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,969
Unit Price: £0.45000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS2H10HE3/5BT

DigiKey Part Number
SS2H10HE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS2H10HE3/5BT
Description
DIODE SCHOTTKY 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types