113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC70AN-M3/H

DigiKey Part Number
SMPC70AN-M3/HGITR-ND - Tape & Reel (TR)
SMPC70AN-M3/HGICT-ND - Cut Tape (CT)
SMPC70AN-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPC70AN-M3/H
Description
TVS DIODE 70VWM 113VC TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62200£6.22
100£0.40980£40.98
500£0.31870£159.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.27440£411.60
3,000£0.25208£756.24
4,500£0.24071£1,083.19
7,500£0.22793£1,709.47
10,500£0.22036£2,313.78
15,000£0.21301£3,195.15
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800