


SMPC40AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC40AN-M3/HGITR-ND - Tape & Reel (TR) SMPC40AN-M3/HGICT-ND - Cut Tape (CT) SMPC40AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC40AN-M3/H |
Description | TVS DIODE 40VWM 64.5VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.62200 | £6.22 |
| 100 | £0.40980 | £40.98 |
| 500 | £0.31870 | £159.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27440 | £411.60 |
| 3,000 | £0.25208 | £756.24 |
| 4,500 | £0.24071 | £1,083.19 |
| 7,500 | £0.22793 | £1,709.47 |
| 10,500 | £0.22036 | £2,313.78 |
| 15,000 | £0.21301 | £3,195.15 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

