58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC36AN-M3/I

DigiKey Part Number
112-SMPC36AN-M3/ITR-ND - Tape & Reel (TR)
112-SMPC36AN-M3/ICT-ND - Cut Tape (CT)
112-SMPC36AN-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPC36AN-M3/I
Description
TVS DIODE 36VWM 58.1VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62200£6.22
100£0.40980£40.98
500£0.31870£159.35
1,000£0.28936£289.36
2,000£0.26467£529.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500£0.23135£1,503.78
13,000£0.21588£2,806.44
19,500£0.20801£4,056.20
32,500£0.20007£6,502.27
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800