


SMPC10A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC10A-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC10A-M3/86A |
Description | TVS DIODE 10VWM 17VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.29533 | £442.99 |
| 3,000 | £0.27202 | £816.06 |
| 4,500 | £0.26015 | £1,170.67 |
| 7,500 | £0.24681 | £1,851.08 |
| 10,500 | £0.23981 | £2,518.01 |
| Unit Price without VAT: | £0.29533 |
|---|---|
| Unit Price with VAT: | £0.35440 |

