
SMP6.5A-M3/85A | |
|---|---|
DigiKey Part Number | SMP6.5A-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP6.5A-M3/85A |
Description | TVS DIODE 6.5VWM 11.2V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08311 | £831.10 |
| 20,000 | £0.07673 | £1,534.60 |
| 30,000 | £0.07348 | £2,204.40 |
| 50,000 | £0.06983 | £3,491.50 |
| 70,000 | £0.06927 | £4,848.90 |
| Unit Price without VAT: | £0.08311 |
|---|---|
| Unit Price with VAT: | £0.09973 |

