
SMP6.5A-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMP6.5A-M3/84ATR-ND - Tape & Reel (TR) 112-SMP6.5A-M3/84ACT-ND - Cut Tape (CT) 112-SMP6.5A-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP6.5A-M3/84A |
Description | TVS DIODE 6.5VWM 11.2V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.10100 | £10.10 |
| 500 | £0.09574 | £47.87 |
| 1,000 | £0.09498 | £94.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08451 | £253.53 |
| 6,000 | £0.07105 | £426.30 |
| 9,000 | £0.06927 | £623.43 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

