
SMP17A-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMP17A-M3/84ATR-ND - Tape & Reel (TR) 112-SMP17A-M3/84ACT-ND - Cut Tape (CT) 112-SMP17A-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP17A-M3/84A |
Description | TVS DIODE 17VWM 27.6VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 100 | £0.16430 | £16.43 |
| 500 | £0.12346 | £61.73 |
| 1,000 | £0.11029 | £110.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09352 | £280.56 |
| 6,000 | £0.08507 | £510.42 |
| 9,000 | £0.08076 | £726.84 |
| 15,000 | £0.07592 | £1,138.80 |
| 21,000 | £0.07305 | £1,534.05 |
| 30,000 | £0.07026 | £2,107.80 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

