
SMP16A-M3/84A | |
|---|---|
DigiKey Part Number | SMP16A-M3/84AGITR-ND - Tape & Reel (TR) SMP16A-M3/84AGICT-ND - Cut Tape (CT) SMP16A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP16A-M3/84A |
Description | TVS DIODE 16VWM 26VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26100 | £2.61 |
| 100 | £0.16580 | £16.58 |
| 500 | £0.12462 | £62.31 |
| 1,000 | £0.11132 | £111.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09439 | £283.17 |
| 6,000 | £0.08586 | £515.16 |
| 9,000 | £0.08151 | £733.59 |
| 15,000 | £0.07662 | £1,149.30 |
| 21,000 | £0.07373 | £1,548.33 |
| 30,000 | £0.07091 | £2,127.30 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

