SML4738-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1
Unit Price: £0.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.16289
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,470
Unit Price: £1.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13121
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet
Image for SML4738-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4738-E3/61

DigiKey Part Number
SML4738-E3/61GITR-ND - Tape & Reel (TR)
SML4738-E3/61GICT-ND - Cut Tape (CT)
SML4738-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4738-E3/61
Description
DIODE ZENER 8.2V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.39900£3.99
100£0.25800£25.80
500£0.19704£98.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.16316£293.69
3,600£0.14884£535.82
5,400£0.14155£764.37
9,000£0.13336£1,200.24
12,600£0.12850£1,619.10
18,000£0.12379£2,228.22
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800