SMF9V0A-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 19
Unit Price: £0.27000
Datasheet
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF9V0A-HE3-18

DigiKey Part Number
SMF9V0A-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF9V0A-HE3-18
Description
TVS DIODE 9VWM 15.4VC DO219AB
Customer Reference
Detailed Description
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
640pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types