SMF36A-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: £0.44000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,571
Unit Price: £0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.27000
Datasheet
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF36A-M3-08

DigiKey Part Number
SMF36A-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF36A-M3-08
Description
TVS DIODE 36VWM 58.1VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
178pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.06743£2,022.90
Manufacturers Standard Package
Unit Price without VAT:£0.06743
Unit Price with VAT:£0.08092