


SMF20A-HM3_A08 | |
|---|---|
DigiKey Part Number | 112-SMF20A-HM3_A08TR-ND - Tape & Reel (TR) 112-SMF20A-HM3_A08CT-ND - Cut Tape (CT) 112-SMF20A-HM3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A-HM3_A08 |
Description | TVS DIODE 20VWM 32.4VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 283pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 100 | £0.16810 | £16.81 |
| 500 | £0.12640 | £63.20 |
| 1,000 | £0.11296 | £112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09584 | £287.52 |
| 6,000 | £0.08722 | £523.32 |
| 9,000 | £0.08282 | £745.38 |
| 15,000 | £0.07788 | £1,168.20 |
| 21,000 | £0.07495 | £1,573.95 |
| 30,000 | £0.07211 | £2,163.30 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

