SMCJ54CHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.53663
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,457
Unit Price: £2.02000
Datasheet

Similar


Bourns Inc.
In Stock: 714
Unit Price: £0.93000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: £0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 38,323
Unit Price: £0.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,180
Unit Price: £0.72000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.53663
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,879
Unit Price: £1.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.50517
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.29060
96.3V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.3V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ54CHE3/57T

DigiKey Part Number
SMCJ54CHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ54CHE3/57T
Description
TVS DIODE 54VWM 96.3VC DO214AB
Customer Reference
Detailed Description
96.3V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ54CHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
96.3V
Current - Peak Pulse (10/1000µs)
15.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types