


SMCJ188CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ188CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ188CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ188CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ188CA-E3/9AT |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ188CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T220CA | STMicroelectronics | 2,250 | 497-7866-1-ND | £1.22000 | Direct |
| SMCJ188CA-TR | STMicroelectronics | 642 | 497-16192-1-ND | £0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.51700 | £5.17 |
| 100 | £0.33790 | £33.79 |
| 500 | £0.26078 | £130.39 |
| 1,000 | £0.23593 | £235.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.20058 | £702.03 |
| 7,000 | £0.18528 | £1,296.96 |
| 10,500 | £0.17749 | £1,863.64 |
| 17,500 | £0.16874 | £2,952.95 |
| 24,500 | £0.16356 | £4,007.22 |
| 35,000 | £0.15852 | £5,548.20 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |


