


SMC5K78A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K78A-M3/HGITR-ND - Tape & Reel (TR) SMC5K78A-M3/HGICT-ND - Cut Tape (CT) SMC5K78A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K78A-M3/H |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.05300 | £10.53 |
| 100 | £0.71250 | £71.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £0.52992 | £450.43 |
| 1,700 | £0.48882 | £830.99 |
| 2,550 | £0.46789 | £1,193.12 |
| 4,250 | £0.44437 | £1,888.57 |
| 5,950 | £0.43045 | £2,561.18 |
| 8,500 | £0.41692 | £3,543.82 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

