113V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC5K70A-M3/I

DigiKey Part Number
SMC5K70A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K70A-M3/IGICT-ND - Cut Tape (CT)
SMC5K70A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K70A-M3/I
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
113V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
44.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.05300£10.53
100£0.71250£71.25
500£0.56656£283.28
1,000£0.51963£519.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.45296£1,585.36
7,000£0.42413£2,968.91
10,500£0.40946£4,299.33
17,500£0.40523£7,091.52
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000